Cart

SCD0504T-220M-N

CHILISIN SCD0504T-220M-N

image shown is a representation only

CHILISIN

SCD0504 22uH 1110mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC22U20%
Rutronik No.: IND5520
Unit Pack: 1500
MOQ: 4500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1407 $
633.15 $

Prices

4,500 0.1407 $
21,000 0.1381 $
39,000 0.1355 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
1110 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.1 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
5.8 mm
Width
5.2 mm
Height
4.5 mm
T(A)min
-30 °C
T(A)max
100 °C
Series
SCD0504
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?