Cart

SCD0504T-151M-N

CHILISIN SCD0504T-151M-N

image shown is a representation only

CHILISIN

SCD0504 150uH 400mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC150U20%
Rutronik No.: IND12414
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
In Stock
0.094 $
141.00 $

Prices

1,500 0.094 $
3,000 0.0846 $
4,500 0.0838 $
6,000 0.083 $
12,000 0.0815 $

Parameter

Inductance
150 µH
Mounting
SMD
Current rated
400 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
1.1 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
5.8 mm
Width
5.2 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?