Cart

SCD0504T-150M-N

CHILISIN SCD0504T-150M-N

image shown is a representation only

CHILISIN

SCD0504T 15uH 1300mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC15U20%
Rutronik No.: IND12383
Unit Pack: 1500
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1252 $
751.20 $

Prices

6,000 0.1252 $
21,000 0.1229 $
39,000 0.1206 $

Parameter

Mounting
SMD
Inductance
15 µH
Current rated
1300 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.14 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Width
5.8 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?