Cart

SCD0503T-4R7M-N

CHILISIN SCD0503T-4R7M-N

image shown is a representation only

CHILISIN

SCD0503 4,7uH 2500mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC4,7U20%
Rutronik No.: IND16233
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1525 $
915.00 $

Prices

6,000 0.1525 $
12,000 0.1497 $
24,000 0.147 $
40,000 0.1442 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
2500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.07 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
5.8 mm
Width
5.2 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
SCD0503
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?