Cart

SCD0503T-471K-N

CHILISIN SCD0503T-471K-N

image shown is a representation only

CHILISIN

SCD0503 470uH 200mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC470U10%
Rutronik No.: IND12706
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1536 $
921.60 $

Prices

6,000 0.1536 $
10,000 0.1508 $
14,000 0.148 $

Parameter

Mounting
SMD
Inductance
470 µH
Current rated
200 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
4.2 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
5.8 mm
Width
5.2 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
SCD0503
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?