Cart

SCD0503T-220M-N

CHILISIN

SCD0503 22uH 1500mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC22U20%
Rutronik No.: IND17587
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.1219 $
243.80 $

Prices

2,000 0.1219 $
4,000 0.1097 $
6,000 0.1087 $
8,000 0.1076 $
10,000 0.1056 $

Parameter

Inductance
22 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1500 mA
R(DC)max.
0.22 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
5.2 mm
Width
5.8 mm
Height
3 mm
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?