Cart

SCD0503T-150M-N

CHILISIN SCD0503T-150M-N

image shown is a representation only

CHILISIN

SCD0503 15uH 1700mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC15U10%
Rutronik No.: IND11550
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1491 $
894.60 $

Prices

6,000 0.1491 $
12,000 0.1464 $
18,000 0.1436 $

Parameter

Mounting
SMD
Inductance
15 µH
Current rated
1700 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.15 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
5.8 mm
Width
5.2 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
SCD0503
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?