Cart

SCD0502T-6R2M-N

CHILISIN SCD0502T-6R2M-N

image shown is a representation only

CHILISIN

SCD0502 6,2uH 2000mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC6,2U20%
Rutronik No.: IND16281
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1278 $
766.80 $

Prices

6,000 0.1278 $
10,000 0.1254 $
14,000 0.123 $

Parameter

Mounting
SMD
Inductance
6.2 µH
Current rated
2000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.105 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
5.8 mm
Width
5.2 mm
Height
2.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
SCD0502
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?