Cart

SCD0403T-8R2M-N

CHILISIN

SCD0403 8,2uH 1,26A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC8,2U20%
Rutronik No.: IND18643
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.0624 $
0.06 $

Prices

1 0.0624 $
4,000 0.0561 $
6,000 0.0556 $
8,000 0.0551 $
10,000 0.054 $

Parameter

Inductance
8.2 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1260 mA
R(DC)max.
0.132 Ohm
Test frequency
7.96 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
4 mm
Height
3.2 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
SCD0403
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?