Cart

SCD0403T-3R3K-N

CHILISIN SCD0403T-3R3K-N

image shown is a representation only

CHILISIN

SCD0403 3,3uH 2150mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC3,3U10%
Rutronik No.: IND16412
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1495 $
897.00 $

Prices

6,000 0.1495 $
12,000 0.1467 $
18,000 0.1439 $

Parameter

Mounting
SMD
Inductance
3.3 µH
Current rated
2150 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.058 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
4 mm
Height
3.2 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
SCD0403
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?