Cart

SCD0403T-220M-N

CHILISIN SCD0403T-220M-N

image shown is a representation only

CHILISIN

SCD0403 22uH 760mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC22U20%
Rutronik No.: IND7650
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
On request
0.1532 $
919.20 $

Parameter

Inductance
22 µH
Mounting
SMD
Current rated
760 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.378 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
4 mm
Height
3.2 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
SCD0403
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?