Cart

SBY451616T-800Y-N

CHILISIN SBY451616T-800Y-N

image shown is a representation only

CHILISIN

SBY451616T 80R 600mA 0,2R
Supplier: Chilisin Electronics
Matchcode: FEC80R1806
Rutronik No.: FE1957
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
On request
0.0631 $
378.60 $

Prices

6,000 0.0631 $
12,000 0.0625 $
18,000 0.0613 $

Parameter

Mounting
SMD
Design size
1806
Impedance Z
80 Ohm
Current I
600 mA
DCR
0.2 Ohm
Length
4.5 mm
Width
1.6 mm
Height
1.6 mm
Tolerance
20 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?