Cart

SBY451616T-800Y-N

CHILISIN SBY451616T-800Y-N

image shown is a representation only

CHILISIN

SBY451616T 80R 600mA 0,2R
Supplier: Chilisin Electronics
Matchcode: FEC80R1806
Rutronik No.: FE1957
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.074 $
444.00 $

Prices

6,000 0.074 $
16,000 0.0727 $
40,000 0.0713 $
80,000 0.07 $

Parameter

Mounting
SMD
Design size
1806
Impedance Z
80 Ohm
Current I
600 mA
DCR
0.2 Ohm
Length
4.5 mm
Width
1.6 mm
Height
1.6 mm
Tolerance
20 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?