Cart

SBY322513T-600Y-N

CHILISIN SBY322513T-600Y-N

image shown is a representation only

CHILISIN

SBY322513T 60R 500mA 0,2R
Supplier: Chilisin Electronics
Matchcode: FEC60R1210
Rutronik No.: FE3030
Unit Pack: 2500
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0234 $
117.00 $

Prices

5,000 0.0234 $
20,000 0.023 $
40,000 0.0225 $
80,000 0.0221 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Design size
1210
Impedance Z
60 Ohm
Testfrequency
100 MHz
Current I
500 mA
DCR
0.2 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?