Cart

SBY321611T-320Y-N

CHILISIN SBY321611T-320Y-N

image shown is a representation only

CHILISIN

SBY321611T 32R 600mA 0,05R
Supplier: Chilisin Electronics
Matchcode: FEC32R1206
Rutronik No.: FE3757
Unit Pack: 3000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0185 $
277.50 $

Prices

15,000 0.0185 $
42,000 0.0181 $
84,000 0.0178 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Design size
1206
Impedance Z
32 Ohm
Testfrequency
100 MHz
Current I
600 mA
DCR
0.05 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?