Cart

SBY201209T-170Y-N

CHILISIN SBY201209T-170Y-N

image shown is a representation only

CHILISIN

SBY201209T 17R 600mA 0,1R
Supplier: Chilisin Electronics
Matchcode: FEC17R0805
Rutronik No.: FE3750
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0153 $
306.00 $

Prices

20,000 0.0153 $
40,000 0.015 $
100,000 0.0148 $
252,000 0.0144 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Design size
0805
Impedance Z
17 Ohm
Testfrequency
100 MHz
Current I
600 mA
DCR
0.1 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?