Cart

SBY100505T-102Y-N

CHILISIN SBY100505T-102Y-N

image shown is a representation only

CHILISIN

SBY100505T 1000R 200mA 0,95R
Supplier: Chilisin Electronics
Matchcode: FEC1000R0402
Rutronik No.: FE2900
Unit Pack: 10000
MOQ: 50000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0126 $
630.00 $

Prices

50,000 0.0126 $
100,000 0.0123 $
250,000 0.0121 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Design size
0402
Impedance Z
1000 Ohm
Testfrequency
100 MHz
Current I
200 mA
DCR
0.95 Ohm
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?