Cart

SBK321611T-202Y-N

CHILISIN SBK321611T-202Y-N

image shown is a representation only

CHILISIN

SBK321611T 2000R 200mA 0,6R
Supplier: Chilisin Electronics
Matchcode: FEC2000R1206
Rutronik No.: FE1698
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.028 $
84.00 $

Prices

3,000 0.028 $
6,000 0.0252 $
9,000 0.025 $
12,000 0.0247 $
18,000 0.0243 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
2000 Ohm
Testfrequency
100 MHz
Current I
200 mA
DCR
0.6 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?