Cart

SBK321611T-122Y-N

CHILISIN SBK321611T-122Y-N

image shown is a representation only

CHILISIN

SBK321611T 1200R 200mA 0,4R
Supplier: Chilisin Electronics
Matchcode: FEC1200R1206
Rutronik No.: FE2303
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.0252 $
151.20 $

Prices

6,000 0.0252 $
12,000 0.0249 $
18,000 0.0247 $
30,000 0.0242 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
1200 Ohm
Testfrequency
50 MHz
Current I
200 mA
DCR
0.4 Ohm
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?