Cart

SBJ201209T-272Y-AU

CHILISIN SBJ201209T-272Y-AU

image shown is a representation only

CHILISIN

SBJ201209T 2700R 100mA 1,5R
Supplier: Chilisin Electronics
Matchcode: FEC2700R0805
Rutronik No.: FE3840
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
In Stock
On request
On request

Parameter

Mounting
SMD
Design size
0805
Impedance Z
2700 Ohm
Testfrequency
100 MHz
Current I
100 mA
DCR
1.5 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?