Cart

PBY321611T-601Y-AU

CHILISIN PBY321611T-601Y-AU

image shown is a representation only

CHILISIN

PBY321611T 600R 2000mA 0,1R
Supplier: Chilisin Electronics
Matchcode: FEC600R1206
Rutronik No.: FE4486
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0277 $
83.10 $

Prices

3,000 0.0277 $
15,000 0.0272 $
42,000 0.0267 $
84,000 0.0262 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
2000 mA
DCR
0.1 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?