Cart

PBY321611T-500Y-N

CHILISIN PBY321611T-500Y-N

image shown is a representation only

CHILISIN

PBY321611T 50R 4000mA 0,02R
Supplier: Chilisin Electronics
Matchcode: FEC50R1206
Rutronik No.: FE3734
Unit Pack: 3000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0169 $
253.50 $

Prices

15,000 0.0169 $
42,000 0.0166 $
84,000 0.0163 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
50 Ohm
Testfrequency
100 MHz
Current I
4000 mA
DCR
0.02 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?