Cart

PBY321611T-221Y-N

CHILISIN PBY321611T-221Y-N

image shown is a representation only

CHILISIN

PBY321611T 220R 2000mA 0,05R
Supplier: Chilisin Electronics
Matchcode: FEC220R1206
Rutronik No.: FE3731
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.0142 $
85.20 $

Prices

6,000 0.0142 $
12,000 0.0141 $
18,000 0.0139 $
24,000 0.0137 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
220 Ohm
Testfrequency
100 MHz
Current I
2000 mA
DCR
0.05 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?