Cart

PBY321611T-121Y-N

CHILISIN PBY321611T-121Y-N

image shown is a representation only

CHILISIN

PBY321611T 120R 3000mA 0,03R
Supplier: Chilisin Electronics
Matchcode: FEC120R1206
Rutronik No.: FE3729
Unit Pack: 3000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Design size
1206
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
2000 mA
DCR
0.03 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?