Cart

PBY321611T-121Y-N

CHILISIN PBY321611T-121Y-N

image shown is a representation only

CHILISIN

PBY321611T 120R 3000mA 0,03R
Supplier: Chilisin Electronics
Matchcode: FEC120R1206
Rutronik No.: FE4469
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.018 $
54.00 $

Prices

3,000 0.018 $
6,000 0.0162 $
9,000 0.016 $
15,000 0.0159 $
24,000 0.0156 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
2000 mA
DCR
0.03 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?