Cart

PBY321611T-102Y-N

CHILISIN PBY321611T-102Y-N

image shown is a representation only

CHILISIN

PBY321611T 1000R 1200mA
Supplier: Chilisin Electronics
Matchcode: FEC1000R1206
Rutronik No.: FE3096
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0222 $
133.20 $

Prices

6,000 0.0222 $
15,000 0.0218 $
42,000 0.0214 $
84,000 0.021 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
1000 Ohm
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?