Cart

PBY201209T-800Y-N

CHILISIN PBY201209T-800Y-N

image shown is a representation only

CHILISIN

PBY201209T 80R 3000mA 0,04R
Supplier: Chilisin Electronics
Matchcode: FEC80R0805
Rutronik No.: FE2373
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.016 $
320.00 $

Prices

20,000 0.016 $
40,000 0.0157 $
100,000 0.0154 $
252,000 0.0151 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
80 Ohm
Testfrequency
100 MHz
Current I
3000 mA
DCR
0.04 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?