Cart

PBY201209T-110Y-N

CHILISIN PBY201209T-110Y-N

image shown is a representation only

CHILISIN

PBY201209T 11R 6000mA 0,01R
Supplier: Chilisin Electronics
Matchcode: FEC11R0805
Rutronik No.: FE3716
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.017 $
340.00 $

Prices

20,000 0.017 $
40,000 0.0168 $
100,000 0.0164 $
252,000 0.0161 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Design size
0805
Impedance Z
11 Ohm
Testfrequency
100 MHz
Current I
6000 mA
DCR
0.01 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?