Cart

PBY160808T-501Y-N

CHILISIN PBY160808T-501Y-N

image shown is a representation only

CHILISIN

PBY160808T 500R 1200mA 0,15R
Supplier: Chilisin Electronics
Matchcode: FEC500R0603
Rutronik No.: FE3712
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0083 $
33.20 $

Prices

4,000 0.0083 $
8,000 0.0074 $
24,000 0.0073 $
36,000 0.0072 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
500 Ohm
Testfrequency
100 MHz
Current I
1200 mA
DCR
0.15 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?