Cart

PBY160808T-121Y-N

CHILISIN PBY160808T-121Y-N

image shown is a representation only

CHILISIN

PBY160808T 120R 2500mA 0,08R
Supplier: Chilisin Electronics
Matchcode: FEC120R0603
Rutronik No.: FE2828
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0078 $
31.20 $

Prices

4,000 0.0078 $
8,000 0.0071 $
16,000 0.007 $
24,000 0.0069 $
40,000 0.0068 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
2500 mA
DCR
0.08 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?