Cart

PBY160808T-121Y-AU

CHILISIN PBY160808T-121Y-AU

image shown is a representation only

CHILISIN

PBY160808T 120R 2500mA 0,08R
Supplier: Chilisin Electronics
Matchcode: FEC120R0603
Rutronik No.: FE4675
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
On request
On request
On request

Parameter

Mounting
SMD
Design size
0603
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
2500 mA
DCR
0.08 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?