Cart

PBY060303T-100Y-N

CHILISIN PBY060303T-100Y-N

image shown is a representation only

CHILISIN

PBY060303T 10R 1000mA 0,05R
Supplier: Chilisin Electronics
Matchcode: FEC10R0201
Rutronik No.: FE4247
Unit Pack: 15000
MOQ: 75000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0182 $
1,365.00 $

Prices

75,000 0.0182 $
90,000 0.0179 $

Parameter

Mounting
SMD
Design size
0201
Impedance Z
10 Ohm
Testfrequency
100 MHz
Current I
1000 mA
DCR
0.05 Ohm
T(A)min
-25 °C
T(A)max
125 °C
Tolerance
30 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?