Cart

NLV453232T-150K-N

CHILISIN

NLV453232T 15uH 200mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC15U1812
Rutronik No.: IND9011
Unit Pack: 500
MOQ: 500
Packaging: REEL
Best Choice
In Stock
On request
On request

Parameter

Inductance
15 µH
Mounting
SMD
Design size
1812 Inch
Current rated
200 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
2.5 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
4.5 mm
Width
3.2 mm
Height
3.2 mm
SFR
17 MHz
Quality
50
Series
NLV453232T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?