Cart

NLV453232T-101K-N

CHILISIN

NLV453232T 100uH 110mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC100U1812
Rutronik No.: IND9181
Unit Pack: 500
MOQ: 5000
Packaging: REEL
On request
0.0895 $
447.50 $

Parameter

Inductance
100 µH
Mounting
SMD
Design size
1812 Inch
Current rated
110 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
8 Ohm
Test frequency
0.796 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
4.5 mm
Width
3.2 mm
Height
3.2 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
7 MHz
Series
NLV453232T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?