Cart

NLC322522T-4R7K-N

CHILISIN

NLC322522 4,7uH 675mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC4,7U1210
Rutronik No.: IND17382
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0865 $
519.00 $

Prices

6,000 0.0865 $
12,000 0.0849 $
18,000 0.0833 $

Parameter

Inductance
220 µH
Mounting
SMD
Design size
1210 Inch
Current rated
675 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.23 Ohm
Test frequency
7.96 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
3.7 mm
Width
2.9 mm
Height
2.6 mm
T(A)min
-25 °C
T(A)max
105 °C
SFR
43 MHz
Series
NLC322522T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?