Cart

NLC322522T-221M-N

CHILISIN

NLC322522 220uH 100mA 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC220U1210
Rutronik No.: IND17205
Unit Pack: 2000
MOQ: 8000
Packaging: REEL
On request
0.0814 $
651.20 $

Parameter

Inductance
220 µH
Mounting
SMD
Design size
1210 Inch
Current rated
100 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)typ.
8.4 Ohm
Test frequency
0.796 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2.2 mm
T(A)min
-25 °C
T(A)max
105 °C
SFR
4 MHz
Quality
15
Series
NL322522T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?