Cart

NL252018T-1R2K-N

CHILISIN NL252018T-1R2K-N

image shown is a representation only

CHILISIN

NL252018 1,2uH 790mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC1,2U1008
Rutronik No.: IND16469
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1028 $
616.80 $

Prices

6,000 0.1028 $
12,000 0.1009 $
18,000 0.099 $

Parameter

Mounting
SMD
Inductance
1.2 µH
Current rated
790 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)typ.
1.2 Ohm
Test frequency
0.796 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2.92 mm
Width
2.5 mm
Height
2.2 mm
SFR
230 MHz
Quality
25
Series
NL252018
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?