Cart

NBQ160808T-470Y-N

CHILISIN NBQ160808T-470Y-N

image shown is a representation only

CHILISIN

NBQ160808T 47R 500mA 0,2R
Supplier: Chilisin Electronics
Matchcode: FEC47R0603
Rutronik No.: FE3804
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0191 $
76.40 $

Prices

4,000 0.0191 $
16,000 0.0187 $
40,000 0.0184 $
80,000 0.018 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Design size
0603
Impedance Z
47 Ohm
Testfrequency
100 MHz
Current I
500 mA
DCR
0.2 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?