Cart

MHCI06030-R47M-R8

CHILISIN MHCI06030-R47M-R8

image shown is a representation only

CHILISIN

MHCI06030 0,47uH 16,5A 20%
Supplier: Chilisin Electronics
Matchcode: INDC0,47U20%
Rutronik No.: IND12548
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.2318 $
695.40 $

Prices

3,000 0.2318 $
6,000 0.2274 $

Parameter

Inductance
0.47 µH
Mounting
SMD
Current rated
16500 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
27000 mA
R(DC)typ.
0.0055 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
7.3 mm
Width
6.6 mm
Height
3 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
MHCI
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?