Cart

MHCI06030-1R5M-R8

CHILISIN MHCI06030-1R5M-R8

image shown is a representation only

CHILISIN

MHCI06030 1,5uH 9,5A 20%
Supplier: Chilisin Electronics
Matchcode: INDC1,5U20%
Rutronik No.: IND10796
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2718 $
1,087.20 $

Prices

4,000 0.2718 $
5,000 0.2668 $
10,000 0.2619 $
14,000 0.257 $

Parameter

Mounting
SMD
Inductance
1.5 µH
Current rated
9500 mA
Current sat.
18000 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)max.
0.015 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
6.6 mm
Width
7.3 mm
Height
3 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
MHCI
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?