Cart

MHCI06015-4R7M-R8

CHILISIN

MHCI06015 4,7uH 3,2A 20%
Supplier: Chilisin Electronics
Matchcode: INDC4,7U20%
Rutronik No.: IND16822
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.3833 $
383.30 $

Prices

1,000 0.3833 $
2,000 0.345 $
3,000 0.3418 $
4,000 0.3322 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
3200 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
4500 mA
R(DC)typ.
0.105 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
6.6 mm
Width
7.3 mm
Height
1.3 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
MHCI
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?