Cart

MHCI05020-1R0M-R8

CHILISIN MHCI05020-1R0M-R8

image shown is a representation only

CHILISIN

MHCI05020 1,0uH 6A 20%
Supplier: Chilisin Electronics
Matchcode: INDC1,0U20%
Rutronik No.: IND16102
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4204 $
1,681.60 $

Prices

4,000 0.4204 $
5,000 0.4128 $
10,000 0.405 $
14,000 0.3974 $

Parameter

Mounting
SMD
Inductance
1 µH
Current rated
6000 mA
Current sat.
7000 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)max.
0.03 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
5.4 mm
Width
5.7 mm
Height
1.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
MHCI
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?