Cart

MHCD252012A-2R2M-A8S

CHILISIN

MHCD252012A 2,2uH 2,3A 20%
Supplier: Chilisin Electronics
Matchcode: INDC2,2U20%
Rutronik No.: IND17645
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Soon available
0.1084 $
325.20 $

Prices

3,000 0.1084 $
6,000 0.0975 $
9,000 0.0966 $
12,000 0.0939 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Current rated
2300 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
3800 mA
R(DC)max.
0.115 Ohm
Test frequency
2 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
2.5 mm
Width
2 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
24 MHz
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?