Cart

MHCD252010B-2R2M-A8L

CHILISIN MHCD252010B-2R2M-A8L

image shown is a representation only

CHILISIN

MHCD252010B 2,2uH 2,1A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC2,2U20%
Rutronik No.: IND16723
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1193 $
715.80 $

Prices

6,000 0.1193 $
12,000 0.117 $
18,000 0.1148 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
2100 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.21 Ohm
Test frequency
2 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
2.5 mm
Width
2 mm
Height
1 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
34 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?