Cart

MHCC10040-100M-R7

CHILISIN

MHCC10040 10uH 6,5A 20%
Supplier: Chilisin Electronics
Matchcode: INDC10U20%
Rutronik No.: IND17182
Unit Pack: 500
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3041 $
912.30 $

Prices

3,000 0.3041 $
4,000 0.2986 $
6,000 0.293 $
8,000 0.2875 $

Parameter

Inductance
10 µH
Mounting
SMD
Current rated
6500 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
7000 mA
R(DC)max.
0.03 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
10.1 mm
Width
11.6 mm
Height
4 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
MHCC10040
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?