Cart

MHCB06030-100M-C1

CHILISIN MHCB06030-100M-C1

image shown is a representation only

CHILISIN

MHCB06030 10uH 3A 20%
Supplier: Chilisin Electronics
Matchcode: INDC10U20%
Rutronik No.: IND16595
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2841 $
852.30 $

Prices

3,000 0.2841 $
5,000 0.279 $
10,000 0.2738 $
14,000 0.2686 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
3000 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.102 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
6.6 mm
Width
6.95 mm
Height
2.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?