Cart

LVS808040-4R7M-N

CHILISIN LVS808040-4R7M-N

image shown is a representation only

CHILISIN

LVS808040 4,7uH 5500mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC4,7U20%
Rutronik No.: IND16583
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.151 $
604.00 $

Prices

4,000 0.151 $
6,000 0.1483 $
12,000 0.1455 $
18,000 0.1428 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
4950 mA
Current sat.
5400 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.018 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
8 mm
Width
8 mm
Height
4 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?