Cart

LVS808040-330M-AU

CHILISIN LVS808040-330M-AU

image shown is a representation only

CHILISIN

LVS808040 33uH 1800mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC33U20%
Rutronik No.: IND13105
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Soon available
On request
On request

Parameter

Inductance
33 µH
Mounting
SMD
Current rated
1800 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
2070 mA
R(DC)typ.
0.11 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
8 mm
Width
8 mm
Height
4 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?