Cart

LVS808040-101M-N

CHILISIN

LVS808040 100uH 1100mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC100U20%
Rutronik No.: IND16925
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1433 $
573.20 $

Prices

4,000 0.1433 $
6,000 0.1407 $
12,000 0.1381 $
18,000 0.1355 $

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
990 mA
Current sat.
1260 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.34 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
8 mm
Width
8 mm
Height
3.7 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?