Cart

LVS606045-331M-N

CHILISIN LVS606045-331M-N

image shown is a representation only

CHILISIN

LVS606045 330uH 350mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC330U20%
Rutronik No.: IND11701
Unit Pack: 1000
MOQ: 10000
Packaging: REEL
On request
0.0872 $
872.00 $

Parameter

Inductance
330 µH
Mounting
SMD
Current rated
350 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
700 mA
R(DC)typ.
1.8 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
4.5 mm
T(A)min
-25 °C
T(A)max
105 °C
Series
LVS
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?